LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73G2ARTTD3093B

Manufacturer
MPN
RS73G2ARTTD3093B
LCSC Part #
C7350856
Packaging
0805
Customer #
Key Attributes
RES 309kΩ ±0.1% 250mW 0805
DatasheetKOA RS73G2ARTTD3093B
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance309kΩ
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃