Nisshinbo Micro Devices Inc. RP101N121D-TR-FE
| Fabricant | |
| Réf. Fab. | RP101N121D-TR-FE |
| Réf. LCSC | C7348614 |
| Condit. | SOT-23-5 |
| Numéro Client | |
| Caract. clés | 1.2V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Fiche Technique | Nisshinbo Micro Devices Inc. RP101N121D-TR-FE |
| Pièces alternatives | 20 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | Nisshinbo Micro Devices Inc. | |
| Condit. | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | Nisshinbo Micro Devices Inc. | |
| Condit. | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
Description
The RP101x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP101x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and DFN(PL)1612-4 (t=0.6mm type) or DFN(PL)1612-4B (t=0.4mm type), therefore high density mounting of the ICs on boards is possible.
Caractéristiques
- Supply Current ... Typ. 18μA
- Standby Current ... Typ. 0.1μA
- Dropout Voltage ... Typ. 0.13V (IOUT = 150mA, VOUT = 2.8V)
- Ripple Rejection ... Typ. 75dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±30ppm/°C
- Line Regulation ... Typ. 0.02%/V
- Output Voltage Accuracy ... ±0.6%
- Packages ... DFN(PL)1612-4, DFN(PL)1612-4B, SOT-23-5
- Input Voltage Range ... 1.7V to 5.25V
- Output Voltage Range ... 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ... 1.0μF or more
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
- Power source for home appliances.
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1.0957 | $ 1.10 |
| 200+ | $ 0.438 | $ 87.60 |
| 500+ | $ 0.4228 | $ 211.40 |
| 1,000+ | $ 0.4153 | $ 415.30 |
Boîtier Standard3000/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | Nisshinbo Micro Devices Inc. | |
| Condit. | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | Nisshinbo Micro Devices Inc. | |
| Condit. | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
Description
The RP101x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP101x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and DFN(PL)1612-4 (t=0.6mm type) or DFN(PL)1612-4B (t=0.4mm type), therefore high density mounting of the ICs on boards is possible.
Caractéristiques
- Supply Current ... Typ. 18μA
- Standby Current ... Typ. 0.1μA
- Dropout Voltage ... Typ. 0.13V (IOUT = 150mA, VOUT = 2.8V)
- Ripple Rejection ... Typ. 75dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±30ppm/°C
- Line Regulation ... Typ. 0.02%/V
- Output Voltage Accuracy ... ±0.6%
- Packages ... DFN(PL)1612-4, DFN(PL)1612-4B, SOT-23-5
- Input Voltage Range ... 1.7V to 5.25V
- Output Voltage Range ... 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ... 1.0μF or more
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
- Power source for home appliances.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| TPTLV73312PDBVR | TECH PUBLIC | SOT-23-5 | 95 | $ 0.1823 | ||
| SGM2019-1.2YN5G/TR | SGMICRO | SOT-23-5 | 1,260 | $ 0.2226 | ||
| TPTLV70012DDCR | TECH PUBLIC | SOT-23-5 | 1,550 | $ 0.1392 | ||
| TPTLV70212DBVR | TECH PUBLIC | SOT-23-5 | 455 | $ 0.1308 | ||
| RS3217-1.2XF5 | RUNIC | SOT-23-5 | 2,195 | $ 0.0782 | ||
| TPAP2112K-1.2TRG1 | TECH PUBLIC | SOT-23-5 | 2,740 | $ 0.101 | ||
| SGM2036-1.2YN5G/TR | SGMICRO | SOT-23-5 | 2,810 | $ 0.2594 | ||
| TPTLV75512PDBVR | TECH PUBLIC | SOT-23-5 | 4,205 | $ 0.1626 | ||
| TPS7A2012PDBVR-TP | TECH PUBLIC | SOT-23-5 | 2,085 | $ 0.101 | ||
| RT9080-12GJ5 | TECH PUBLIC | SOT-23-5 | 4,675 | $ 0.1021 | ||
| MG6229T5-12 | Megain | SOT-23-5 | 2,960 | $ 0.0279 | ||
| AP7343D-12W5-7 | DIODES | SOT-25 | 63 | $ 0.689 | ||
| RP101N121B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.0956 | ||
| SGM2036S-1.2XN5G/TR | SGMICRO | SOT-23-5 | 0 | $ 0.211 | ||
| RP102N121B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.4967 | ||
| RP102N121D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.339 | ||
| NCP585DSN12T1G | onsemi | SOT-23-5 | 0 | $ 0.5751 | ||
| RT9080-12GJ5 | RICHTEK | TSOT-23-5 | 0 | $ 0.1449 | ||
| R1172N121D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.2556 | ||
| R1172N121B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.2556 |

