LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J8982BSRE5 product image
Images for reference only

VISHAY RNC50J8982BSRE5

Manufacturer
MPN
RNC50J8982BSRE5
LCSC Part #
C7348398
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 89.8kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J8982BSRE5
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6328$ 5.63
200+$ 2.2474$ 449.48
500+$ 2.1731$ 1086.55
1,000+$ 2.1353$ 2135.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance89.8kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC50J8982BSB14VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J8982BSBSLVISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J8982BSRE6VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J8982BSRSLVISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J8982BSRE7VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 2.3493
View and Compare All Alternative Parts.