LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RN5RL40AA-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. RN5RL40AA-TR-FE

Manufacturer
MPN
RN5RL40AA-TR-FE
LCSC Part #
C7348101
Packaging
SOT-23-5
Customer #
Key Attributes
4V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetNisshinbo Micro Devices Inc. RN5RL40AA-TR-FE
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0957$ 1.10
200+$ 0.438$ 87.60
500+$ 0.4228$ 211.40
1,000+$ 0.4153$ 415.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-5
Output Voltage4V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1.2uA
Output ConfigurationPositive
Output Current65mA
Operating Voltage10V
Output TypeFixed
Features-

Introduction

AI Translation

The Rx5RL Series are CMOS-based voltage regulator ICs with high accuracy output voltage and ultra-low quiescent current. Each of these ICs consists of a voltage reference unit, an error amplifier, a driver transistor, and resistors for setting output voltage. The output voltage is fixed with high accuracy. Three types of packages, TO-92 (Discontinued), SOT-89 (Mini-power Mold), SOT-23-5 (Mini-mold), are available.

Features

AI Translation
  • Supply Current .. .Typ. 1.1μA (VOUT=3.0V, VIN = 5.0V)
  • Dropout Voltage ....... .Typ. 0.04V (IOUT = 1mA, VOUT=2.8V)
  • Input Voltage Range .......... ..Max. 10.0V
  • Output Voltage Range. ..2.0V to 6.0V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
  • Output Voltage Accuracy...... . ±2.5%
  • Temperature-Drift Coefficient of Output Voltage .. .Typ. ± 100ppm/°C
  • Line Regulation ... .Typ. 0.05%/V
  • Packages . .SOT-23-5 (Mini-mold), SOT-89 (Mini-power Mold), TO-92 (Discontinued)

Applications

AI Translation
  • Power source for battery-powered equipment
  • Power source for cameras, video instruments such as camcorders, VCRs, and hand- held communication equipment
  • Precision voltage references

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HT7540-2HOLTEKSOT-23-5100$ 0.1463
XC6705B401MR-GTOREXSOT-2530$ 0.4313
HT7540-3HOLTEKSOT-23-50$ 0.1567
S-1200B40-M5T1UABLICSOT-23-50$ 0.257
S-L2980A40MC-TF-UABLICSOT-23-50$ 1.0986
S-1200B40-M5T1GABLICSOT-23-50$ 1.0411
RP171N401B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2176
XC6209B402MR-GTOREXSOT-250$ 0.2572
RP173N401A-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.1405
RP173N401B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2176