LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF2010DTC1M21

Manufacturer
MPN
RNCF2010DTC1M21
LCSC Part #
C7347823
Packaging
2010
Customer #
Key Attributes
RES 1.21MΩ ±0.5% 0.25W 2010
DatasheetSEI(Stackpole Electronics Inc.) RNCF2010DTC1M21
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2010
Resistance1.21MΩ
Power(Watts)250mW
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃