Suntsu Electronics, Inc. SXT32416AA27-22.1184M
| Manufacturer | |
| MPN | SXT32416AA27-22.1184M |
| LCSC Part # | C7345070 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 22.1184MHz ±50ppm 16pF 50Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32416AA27-22.1184M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8638 | $ 0.86 |
| 200+ | $ 0.3456 | $ 69.12 |
| 500+ | $ 0.3334 | $ 166.70 |
| 1,000+ | $ 0.3274 | $ 327.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32416AA17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8607 | ||
| SXT32416AA16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8578 | ||
| SXT32416AA38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9272 | ||
| SXT32416BA27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8804 | ||
| SXT32416AA07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8562 | ||
| SXT32416AA48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.87 | ||
| SXT32416CA27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9139 | ||
| SXT32416DA27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9638 | ||
| SXT32416BA17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8774 | ||
| SXT32416BA16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.876 | ||
| SXT32416BA38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8835 | ||
| SXT32416CA17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9108 | ||
| SXT32416BB27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8972 | ||
| SXT32416CA16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9524 | ||
| SXT32416CA38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9168 | ||
| SXT32416DA17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9609 | ||
| SXT32416BA48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9286 | ||
| SXT32416BA07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8729 | ||
| SXT32416CB27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9306 | ||
| SXT32416DA16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9592 |

