LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RMCS0402JT82K0

Manufacturer
MPN
RMCS0402JT82K0
LCSC Part #
C7344930
Packaging
0402
Customer #
Key Attributes
RES 82kΩ ±5% 63mW 0402
DatasheetSEI(Stackpole Electronics Inc.) RMCS0402JT82K0
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0402
Power(Watts)63mW
Resistance82kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃