LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1K4873FTE product image
Images for reference only

KAMAYA RMC1K4873FTE

Manufacturer
MPN
RMC1K4873FTE
LCSC Part #
C7343836
Packaging
2512
Customer #
Key Attributes
RES 487kΩ ±1% 1W 2512
DatasheetKAMAYA RMC1K4873FTE
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0791$ 0.08
200+$ 0.0316$ 6.32
500+$ 0.0305$ 15.25
1,000+$ 0.03$ 30.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging2512
Resistance487kΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H3ATTE4873FKOA25120$ 0.04
HV733ATTE4873FKOA25120$ 0.3197
ERJ-S1TF4873UPANASONIC25120$ 0.1484
ERJ-1TNF4873UPANASONIC25120$ 0.128
ERJ-U1TF4873UPANASONIC25120$ 0.1532
RMCF2512FT487KSEI(Stackpole Electronics Inc.)25120$ 0.0439
RMCS2512FT487KSEI(Stackpole Electronics Inc.)25120$ 0.3221
RMEF2512FT487KSEI(Stackpole Electronics Inc.)25120$ 0.5032
CRCW2512487KFKTGVISHAY25120$ 0.0836
CRCW2512487KFKEGVISHAY25120$ 0.0605
AECR2512F487KK9RESI25120$ 0.0088
25121WF4873T4EUNI-ROYAL25120$ 0.0309
AC2512FK-07487KLYAGEO25120$ 0.0684
RC2512FK-07487KLYAGEO25120$ 0.0441
CRCW2512487KFKEGHPVISHAY25120$ 0.176
RMCP2512FT487KSEI(Stackpole Electronics Inc.)25120$ 0.482
CRGH2512F487KTE Connectivity25120$ 0.1507
SLR1TTE4873FKOA25120$ 0.2575
RK73H3ATTE4873DKOA25120$ 0.0964
ERJ-U1TD4873UPANASONIC25120$ 0.2264