KAMAYA RMC1/10K54R9FTP
| Manufacturer | |
| MPN | RMC1/10K54R9FTP |
| LCSC Part # | C7343629 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 54.9Ω ±1% 125mW 0805 |
| Datasheet | KAMAYA RMC1/10K54R9FTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 54.9Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 54.9Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0099 | $ 0.01 |
| 200+ | $ 0.004 | $ 0.80 |
| 500+ | $ 0.0039 | $ 1.95 |
| 1,000+ | $ 0.0038 | $ 3.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 54.9Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 54.9Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F54R9TS | FOJAN | 0805 | 18,900 | $0.0034 $0.0037 | ||
| ERJ6ENF54R9V | PANASONIC | 0805 | 4,600 | $ 0.0081 | ||
| RTT0554R9FTP | RALEC | 0805 | 400 | $ 0.0041 | ||
| ERJ-U06F54R9V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| KTR10EZPF54R9 | ROHM | 0805 | 0 | $ 0.016 | ||
| RCS2012F54R9CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F54R9CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RMCF0805FT54R9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0023 | ||
| CRCW080554R9FKEA | VISHAY | 0805 | 0 | $ 0.0049 | ||
| CRCW080554R9FKECC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW080554R9FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW080554R9FKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW080554R9FKEBC | VISHAY | 0805 | 0 | $ 0.0059 | ||
| CRCW080554R9FKEC | VISHAY | 0805 | 0 | $ 0.0083 | ||
| RS-05K54R9FT | FH | 0805 | 0 | $ 0.0057 | ||
| WR08X54R9FTL | Walsin | 0805 | 0 | $ 0.0029 | ||
| AC0805FR-0754R9L | YAGEO | 0805 | 0 | $ 0.0041 | ||
| RC0805FR-0754R9L | YAGEO | 0805 | 0 | $ 0.0012 | ||
| AC0805FR-1354R9L | YAGEO | 0805 | 0 | $ 0.0157 | ||
| AR0805FR-0754R9L | YAGEO | 0805 | 0 | $ 0.0853 |

