LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/10-9R09FTP product image
Images for reference only

KAMAYA RMC1/10-9R09FTP

Manufacturer
MPN
RMC1/10-9R09FTP
LCSC Part #
C7343510
Packaging
0805
Customer #
Key Attributes
RES 9.09Ω ±1% 125mW 0805
DatasheetKAMAYA RMC1/10-9R09FTP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0099$ 0.01
200+$ 0.004$ 0.80
500+$ 0.0039$ 1.95
1,000+$ 0.0038$ 3.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0805
Power(Watts)125mW
Resistance9.09Ω
TypeThick Film Resistor
Temperature Coefficient-200ppm/℃~+500ppm/℃
Tolerance±1%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WR08W9R09FTLWalsin08053,400$ 0.0031
RTT059R09FTPRALEC08054,400$ 0.002
AC0805FR-079R09LYAGEO0805100$ 0.0057
CR109R09FMeritek08050$ 0.0199
RMCF0805FT9R09SEI(Stackpole Electronics Inc.)08050$ 0.0033
RMCS0805FT9R09SEI(Stackpole Electronics Inc.)08050$ 0.0264
CRCW08059R09FNEAVISHAY08050$ 0.0139
CRCW08059R09FNEBVISHAY08050$ 0.0139
CRCW08059R09FNTAVISHAY08050$ 0.0225
GR0805F9R09T5G00GiantOhm08050$ 0.0025
0805W8F909KT5EUNI-ROYAL08050$ 0.0023
RC0805FR-079R09LYAGEO08050$ 0.0034
AA0805FR-079R09LYAGEO08050$ 0.0191
AR0805FR-079R09LYAGEO08050$ 0.0853
RC0805FR-139R09LYAGEO08050$ 0.0236
RK73H2ATTD9R09FKOA08050$ 0.0027
SG73P2ATTD9R09FKOA08050$ 0.0234
SG73S2ATTD9R09FKOA08050$ 0.0234
AC0805FR-7W9R09LYAGEO08050$ 0.0451
RMCP0805FT9R09SEI(Stackpole Electronics Inc.)08050$ 0.0501