Recom Power RKZE-1505S
| Manufacturer | |
| MPN | RKZE-1505S |
| LCSC Part # | C7342985 |
| Packaging | SIP,19.7x7.1mm |
| Customer # | |
| Key Attributes | 5V 13.5V~16.5V SIP,19.7x7.1mm DC DC Converters RoHS |
| Datasheet | Recom Power RKZE-1505S |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Conversion Efficiency | 83% | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Conversion Efficiency | 83% | |
| Output Power | 2W |
Introduction
The RKZE series are low cost 2W DC/DC converters in a standard SIP7 footprint. This makes them suitable for price sensitive industrial, test and measurement and high volume applications. The RKZE converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W. Standard isolation is 3kVDC with a /H version factory tested to 4kVDC. The RKZE is available with single or dual outputs with optional continuous short circuit protection (/P suffix).
Features
- Low cost 2W converter
- Industry standard SIP7 package
- 3kVDC or 4kVDC isolation options
- Single or dual outputs
- Short circuit protected (/P versions)
- IEC/EN62368-1 certified
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Conversion Efficiency | 83% | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Conversion Efficiency | 83% | |
| Output Power | 2W |
Introduction
The RKZE series are low cost 2W DC/DC converters in a standard SIP7 footprint. This makes them suitable for price sensitive industrial, test and measurement and high volume applications. The RKZE converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W. Standard isolation is 3kVDC with a /H version factory tested to 4kVDC. The RKZE is available with single or dual outputs with optional continuous short circuit protection (/P suffix).
Features
- Low cost 2W converter
- Industry standard SIP7 package
- 3kVDC or 4kVDC isolation options
- Single or dual outputs
- Short circuit protected (/P versions)
- IEC/EN62368-1 certified
C7342985 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

