Suntsu Electronics, Inc. SXT32410FE48-25.000M
| Manufacturer | |
| MPN | SXT32410FE48-25.000M |
| LCSC Part # | C7342484 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±15ppm 10pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32410FE48-25.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0877 | $ 1.09 |
| 200+ | $ 0.4345 | $ 86.90 |
| 500+ | $ 0.4199 | $ 209.95 |
| 1,000+ | $ 0.4134 | $ 413.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABM8-25.000MHZ-10-D1G-T | ABRACON | SMD3225-4P | 1,564 | $ 0.8884 | ||
| E3SB25E00000DE | HOSONIC | SMD3225-4P | 8,030 | $ 0.1293 | ||
| X322525MMB4SI | YXC Crystal Oscillators | SMD3225-4P | 31,960 | $ 0.1008 | ||
| XL2EL89CMI-111YLC-25M | YXC Crystal Oscillators | SMD3225-4P | 8,320 | $ 0.0842 | ||
| ECS-250-10-33B-CWN-TR | ECS | SMD3225-4P | 616 | $ 0.6572 | ||
| XL2MI-111-25M | YXC Crystal Oscillators | SMD3225-4P | 560 | $ 0.0834 | ||
| SXT32410FE38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3562 | ||
| SXT32410FE27-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3502 | ||
| SXT32410FE17-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3443 | ||
| SXT32410FE16-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3382 | ||
| SXT32410FE07-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3321 | ||
| ABM8-25.000MHZ-10-B1U-T | ABRACON | SMD3225-4P | 0 | $ 1.7003 | ||
| ABM81-25.000MHZ-10-B1U-T3 | ABRACON | SMD3225-4P | 0 | $ 1.3411 | ||
| QT325S-25.000MEEQ-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.6259 | ||
| ECS-250-10-33B-CWN-TR3 | ECS | SMD3225-4P | 0 | $ 0.6289 | ||
| Q 25,0-JXS32-10-10/15-T1-FU-WA-LF | Jauch Quartz | SMD3225-4P | 0 | $ 1.0168 | ||
| QT325S-25.000MEHQ-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.6259 | ||
| SXT32410FA48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2952 | ||
| SXT32410FB48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2488 | ||
| C3E-25.000-10-1015-X-R | AKER | SMD3225-4P | 0 | $ 0.397 |

