LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32411DC17-18.432M product image
Images for reference only

Suntsu Electronics, Inc. SXT32411DC17-18.432M

Manufacturer
MPN
SXT32411DC17-18.432M
LCSC Part #
C7341903
Packaging
SMD3225-4P
Customer #
Key Attributes
±25ppm 11pF ±20ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32411DC17-18.432M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2139$ 1.21
200+$ 0.485$ 97.00
500+$ 0.4683$ 234.15
1,000+$ 0.4607$ 460.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±25ppm
Operating Temperature-10℃~+70℃
Load Capacitance11pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70Ω
Frequency18.432MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32411DC16-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2125
SXT32411DD17-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2244
SXT32411DD16-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.223
SXT32411DC27-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2168
SXT32411DC38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2762
SXT32411DC07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2109
SXT32411DC48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2199
SXT32411DD27-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2274
SXT32411DD07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2214
SXT32411DD48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2889
SXT32411DD38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.229
SXT32411DA17-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1941
SXT32411DB17-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2048
SXT32411DB16-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2855
SXT32411DA16-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1912
SXT32411CC17-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6623
SXT32411CC16-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6577
SXT32411DA27-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1956
SXT32411DA48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1987
SXT32411DB27-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2062