Suntsu Electronics, Inc. SXT32410CB38-16.384M
| Manufacturer | |
| MPN | SXT32410CB38-16.384M |
| LCSC Part # | C7341508 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 10pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32410CB38-16.384M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0154 | $ 1.02 |
| 200+ | $ 0.4062 | $ 81.24 |
| 500+ | $ 0.3925 | $ 196.25 |
| 1,000+ | $ 0.385 | $ 385.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410CB48-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0683 | ||
| SXT32410CC38-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.038 | ||
| SXT32410DB38-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1365 | ||
| ABM8-16.384MHZ-10-B3Y-T | ABRACON | SMD3225-4P | 0 | $ 0.6077 | ||
| SXT32410CB27-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0108 | ||
| SXT32410CC48-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0427 | ||
| SXT32410DB48-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0896 | ||
| SXT32410DC38-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1078 | ||
| SXT32410CC27-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0351 | ||
| SXT32410EB38-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2612 | ||
| SXT32410DB27-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0805 | ||
| SXT32410CB16-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0032 | ||
| SXT32410CB17-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0556 | ||
| SXT32410CB07-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9987 | ||
| SXT32410DC48-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1123 | ||
| SXT32410DD38-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1321 | ||
| SXT32410EB48-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.182 | ||
| SXT32410EC38-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2017 | ||
| SXT32410DC27-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1192 | ||
| SXT32410CC17-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1023 |

