LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT2247BA48-38.400M product image
Images for reference only

Suntsu Electronics, Inc. SXT2247BA48-38.400M

Manufacturer
MPN
SXT2247BA48-38.400M
LCSC Part #
C7341428
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 7pF ±30ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT2247BA48-38.400M
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3639$ 1.36
200+$ 0.5456$ 109.12
500+$ 0.5274$ 263.70
1,000+$ 0.5183$ 518.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency38.4MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT2247BA38-38.400MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3472
SXT2247BA27-38.400MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3307
SXT2247BB48-38.400MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5708
SXT2247BA16-38.400MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3972
SXT2247BA17-38.400MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3123
SXT2247BA07-38.400MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3681
SXT2247BB38-38.400MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4502
SXT2247BB27-38.400MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4336
SXT2247BB16-38.400MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4962
SXT2247BB07-38.400MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4476
SXT2247BB17-38.400MSuntsu Electronics, Inc.SMD2520-4P0$ 1.417
SXT2247AA48-38.400MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2609
SXT2247AA38-38.400MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3411