Suntsu Electronics, Inc. SXT22422BB48-50.000M
| Manufacturer | |
| MPN | SXT22422BB48-50.000M |
| LCSC Part # | C7341298 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±30ppm 22pF ±30ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22422BB48-50.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3276 | $ 1.33 |
| 200+ | $ 0.5301 | $ 106.02 |
| 500+ | $ 0.5123 | $ 256.15 |
| 1,000+ | $ 0.5042 | $ 504.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22422BB38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.238 | ||
| SXT22422CB48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3222 | ||
| SXT22422CB38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2594 | ||
| SXT22422BB27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2366 | ||
| SXT22422CC48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3333 | ||
| SXT22422CC38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.27 | ||
| SXT22422BB07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.232 | ||
| SXT22422BB16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2335 | ||
| SXT22422BB17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.235 | ||
| SXT22422CB27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2577 | ||
| SXT22422CB07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2532 | ||
| SXT22422CB16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2549 | ||
| SXT22422CB17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2563 | ||
| SXT22422CC27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2684 | ||
| SXT22422CC07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2638 | ||
| SXT22422CC16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3536 | ||
| SXT22422CC17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3552 | ||
| SXT22422BA48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2306 | ||
| SXT22422BA38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2275 | ||
| SXT22422CA48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2519 |

