KOA RK73B3ATTE433J
| Manufacturer | |
| MPN | RK73B3ATTE433J |
| LCSC Part # | C7340483 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 43kΩ ±5% 1W 2512 |
| Datasheet | KOA RK73B3ATTE433J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 43kΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 43kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0537 | $ 0.05 |
| 200+ | $ 0.0214 | $ 4.28 |
| 500+ | $ 0.0207 | $ 10.35 |
| 1,000+ | $ 0.0204 | $ 20.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 43kΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 43kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR2512J43K | VO | 2512 | 780 | $ 0.0225 | ||
| FRC2512J433 TS | FOJAN | 2512 | 12,980 | $0.0242 $0.0268 | ||
| RTT25433JTE | RALEC | 2512 | 1,900 | $ 0.0211 | ||
| 25121WJ0433T4E | UNI-ROYAL | 2512 | 60 | $ 0.0217 | ||
| CL2512JN43KB | CHANGLONG | 2512 | 4,000 | $ 0.019 | ||
| RMCF2512JT43K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0369 | ||
| 352043KJT | TE Connectivity | 2512 | 0 | $ 0.0486 | ||
| CR2512J43K0E04Z | EVER OHMS | 2512 | 0 | $ 0.0284 | ||
| GR2512J43KT4G00 | GiantOhm | 2512 | 0 | $ 0.0169 | ||
| CR2512J10433G | LIZ | 2512 | 0 | $ 0.0289 | ||
| RK73B3ATTE433G | KOA | 2512 | 0 | $ 0.0948 | ||
| RMC1-433JTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| ERJ-U1TJ433U | PANASONIC | 2512 | 0 | $ 0.1106 | ||
| ERJ-1TYJ433U | PANASONIC | 2512 | 0 | $ 0.0732 | ||
| ERJ-S1TJ433U | PANASONIC | 2512 | 0 | $ 0.1147 | ||
| CR2512-1W-433JT | Venkel | 2512 | 0 | $ 0.0477 | ||
| CRCW251243K0JNEG | VISHAY | 2512 | 0 | $ 0.0318 | ||
| CRCW251243K0JNEH | VISHAY | 2512 | 0 | $ 0.0302 | ||
| CRCW251243K0JNTG | VISHAY | 2512 | 0 | $ 0.0729 | ||
| CRCW251243K0JNEGHP | VISHAY | 2512 | 0 | $ 0.1422 |

