LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G1JRTTD2323D product image
Images for reference only

KOA RK73G1JRTTD2323D

Manufacturer
MPN
RK73G1JRTTD2323D
LCSC Part #
C7339834
Packaging
0603
Customer #
Key Attributes
RES 232kΩ ±0.5% 100mW 0603
DatasheetKOA RK73G1JRTTD2323D
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1412$ 0.14
200+$ 0.0564$ 11.28
500+$ 0.0545$ 27.25
1,000+$ 0.0536$ 53.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance232kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73G1JTTD2323DKOA06030$ 0.0332
RGC0603DTC232KSEI(Stackpole Electronics Inc.)06030$ 0.0573
RE0603DRE07232KLYAGEO06030$ 0.0343
RS73G1JTTD2323DKOA06030$ 0.0569
RS73G1JRTTD2323DKOA06030$ 0.2366
SG73G1JTTD2323DKOA06030$ 0.1506
RS73F1JTTD2323DKOA06030$ 0.0569
RS73F1JRTTD2323DKOA06030$ 0.2581
RK73G1JTTD2323CKOA06030$ 0.0378
RK73G1JRTTD2323CKOA06030$ 0.1694
RS73G1JTTD2323CKOA06030$ 0.096
SG73G1JTTD2323CKOA06030$ 0.2306
RMC1/16K2323DTPKAMAYA06030$ 0.0099
RK73H1JRTTD2323DKOA06030$ 0.02
ERJ-S03D2323VPANASONIC06030$ 0.0347
ERJ-U03D2323VPANASONIC06030$ 0.0301
0603WAD2323T5EUNI-ROYAL06030$ 0.0047
AC0603DR-07232KLYAGEO06030$ 0.0059
RC0603DR-07232KLYAGEO06030$ 0.0101
SG73S1JTTD2323DKOA06030$ 0.0337