LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KAMAYA RGC1/32C7680DPA

Manufacturer
MPN
RGC1/32C7680DPA
LCSC Part #
C7339240
Packaging
-
Customer #
Key Attributes
RES 768Ω ±0.5% 0.03W
DatasheetKAMAYA RGC1/32C7680DPA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Power(Watts)30mW
Resistance768Ω
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+125℃