LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/16SK10R2FTH product image
Images for reference only

KAMAYA RGC1/16SK10R2FTH

Manufacturer
MPN
RGC1/16SK10R2FTH
LCSC Part #
C7339058
Packaging
-
Customer #
Key Attributes
RES 10.2Ω ±1% 0.063W
DatasheetKAMAYA RGC1/16SK10R2FTH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0139$ 0.01
200+$ 0.0056$ 1.12
500+$ 0.0054$ 2.70
1,000+$ 0.0053$ 5.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Power(Watts)63mW
Resistance10.2Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%