LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Recom Power REC8-2412SRW/H3/A/M product image
Images for reference only

Recom Power REC8-2412SRW/H3/A/M

Manufacturer
MPN
REC8-2412SRW/H3/A/M
LCSC Part #
C7338143
Packaging
DIP,32x20.3mm
Customer #
Key Attributes
12V 18V~36V DIP,32x20.3mm DC DC Converters RoHS
DatasheetRecom Power REC8-2412SRW/H3/A/M
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingDIP,32x20.3mm
Number of Outputs1
Iout666mA
Output Voltage12V
Isolation Voltage(Vrms)3kV
FeaturesSynchronous rectification control;Short Circuit Protection;Overload protection;Automatic fault recovery
Voltage - Supply18V~36V
Conversion Efficiency86%
Output Power8W

Introduction

AI Translation

The REC8-xxxxSRW/DRW-series offer single and dual regulated outputs in a DIP24 package with 2kV or 3kV isolation options and are suitable for higher power industrial or medical applications. Remote on/off control is standard and SMD pinning is offered with the /SMD option. The converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Features

AI Translation
  • 8W DIP24 Package
  • 2KVDC and 3kVDC Isolation Options
  • 2:1 and 4:1 Versions
  • Continuous Short Circuit Protection (power limiting)
  • Synchronous Rectification on 3.3, 5V outputs
  • Full SMD internal design
  • Through Hole or SMD Pinning Options
  • Remote Control Pin
  • Efficiency to 87%