LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22419AA48-27.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22419AA48-27.000M

Manufacturer
MPN
SXT22419AA48-27.000M
LCSC Part #
C7337312
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 19pF ±50ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22419AA48-27.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.126$ 1.13
200+$ 0.4501$ 90.02
500+$ 0.435$ 217.50
1,000+$ 0.4274$ 427.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)80Ω
Frequency27MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22419AA38-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1201
SXT22419AA27-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0412
SXT22419BA48-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0881
SXT22419AA07-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0245
SXT22419AA17-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0351
SXT22419AA16-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0794
SXT22419CA48-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2372
SXT22419BA38-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.082
SXT22419DA48-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2593
SXT22419CA38-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1503
SXT22419BA27-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0761
SXT22419DA38-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2547
SXT22419BB48-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1215
SXT22419CA27-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2
SXT22419BA17-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0699
SXT22419BA07-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0593
SXT22419BA16-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0639
SXT22419CB48-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1912
SXT22419BB38-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1168
SXT22419DA27-27.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2488