YAGEO RC0805FR-1342K2L
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0805FR-1342K2L |
| LCSC Part # | C7336865 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 42.2kΩ ±1% 125mW 0805 |
| Datasheet | YAGEO RC0805FR-1342K2L |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 42.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 42.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0115 | $ 0.01 |
| 200+ | $ 0.0046 | $ 0.92 |
| 500+ | $ 0.0045 | $ 2.25 |
| 1,000+ | $ 0.0044 | $ 4.40 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 42.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 42.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-0742K2L-S | YAGEO | 0805 | 0 | $ 0.0024 | ||
| RC0805FR-0742K2L | YAGEO | 0805 | 0 | $ 0.0051 | ||
| AC0805FR-0742K2L | YAGEO | 0805 | 0 | $ 0.0041 | ||
| AC0805FR-1342K2L | YAGEO | 0805 | 0 | $ 0.0157 | ||
| AF0805FR-0742K2L | YAGEO | 0805 | 0 | $ 0.0101 | ||
| AR0805FR-0742K2L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-0742K2P | YAGEO | 0805 | 0 | $ 0.0286 | ||
| RC0805FR-1042K2L | YAGEO | 0805 | 0 | $ 0.0148 | ||
| AC0805FR-7W42K2L | YAGEO | 0805 | 0 | $ 0.033 | ||
| RE0805FRE0742K2L | YAGEO | 0805 | 0 | $ 0.0063 | ||
| RC0805DR-0742K2L | YAGEO | 0805 | 0 | $ 0.0156 | ||
| AA0805FR-0742K2L | YAGEO | 0805 | 0 | $ 0.0107 |

