Radiocrafts AS RC1240
| Manufacturer | |
| MPN | RC1240 |
| LCSC Part # | C7336832 |
| Packaging | SMD-30P |
| Customer # | |
| Key Attributes | 433MHz UART SMD-30P RF Transceiver Modules and Modems RoHS |
| Datasheet | Radiocrafts AS RC1240 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Radiocrafts AS | |
| Packaging | SMD-30P | |
| Output Power(Max) | 8dBm | |
| Frequency Range | 433MHz | |
| Features | - | |
| Interface | UART |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Radiocrafts AS | |
| Packaging | SMD-30P | |
| Output Power(Max) | 8dBm |
| Type | Description | |
|---|---|---|
| Frequency Range | 433MHz | |
| Features | - | |
| Interface | UART |
Introduction
The RC1240, RC1280 and RC1290 RF Transceiver Modules are compact surface-mounted high performance modules for 25 kHz narrow band FSK operation with embedded protocol. The modules are completely shielded and pre-certified for operation under the European and US radio regulations for license-free use. When used with quarter-wave antennas a line-ofsight range of 2 - 4 km can be achieved at 433 MHz.
Features
- Smallest in the world (12.7×25.4×3.7 mm)
- 25 kHz narrow band multi-channel operation
- Very low current consumption, 3nA OFF mode
- Embedded RC232TM protocol
- Addressing and Error check
- 128 byte data buffer
- Simple UART interface for easy RS232/422/485 wire replacement
- Compact shielded module for SMD mounting No external components No configuration required for single-channel use Easy to use data interface, 3/5 V tolerant I/O
- Wide supply voltage range, 2.8 – 5.5 V
- Conforms with EU RED directive (EN 300 220, EN 301 489, EN 60950) for 25kHz
- Conforms with FCC CFR 47 part 15
Applications
- OEM equipment
- Radio modems
- Alarm and security systems
- Point-of-sales terminals
- Bar code scanners
- Telemetry stations
- Fleet management
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 80.3597 | $ 80.36 |
| 200+ | $ 32.0642 | $ 6412.84 |
| 500+ | $ 30.9928 | $ 15496.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Radiocrafts AS | |
| Packaging | SMD-30P | |
| Output Power(Max) | 8dBm | |
| Frequency Range | 433MHz | |
| Features | - | |
| Interface | UART |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Radiocrafts AS | |
| Packaging | SMD-30P | |
| Output Power(Max) | 8dBm |
| Type | Description | |
|---|---|---|
| Frequency Range | 433MHz | |
| Features | - | |
| Interface | UART |
Introduction
The RC1240, RC1280 and RC1290 RF Transceiver Modules are compact surface-mounted high performance modules for 25 kHz narrow band FSK operation with embedded protocol. The modules are completely shielded and pre-certified for operation under the European and US radio regulations for license-free use. When used with quarter-wave antennas a line-ofsight range of 2 - 4 km can be achieved at 433 MHz.
Features
- Smallest in the world (12.7×25.4×3.7 mm)
- 25 kHz narrow band multi-channel operation
- Very low current consumption, 3nA OFF mode
- Embedded RC232TM protocol
- Addressing and Error check
- 128 byte data buffer
- Simple UART interface for easy RS232/422/485 wire replacement
- Compact shielded module for SMD mounting No external components No configuration required for single-channel use Easy to use data interface, 3/5 V tolerant I/O
- Wide supply voltage range, 2.8 – 5.5 V
- Conforms with EU RED directive (EN 300 220, EN 301 489, EN 60950) for 25kHz
- Conforms with FCC CFR 47 part 15
Applications
- OEM equipment
- Radio modems
- Alarm and security systems
- Point-of-sales terminals
- Bar code scanners
- Telemetry stations
- Fleet management
C7336832 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

