Suntsu Electronics, Inc. SXT22412CC27-30.000M
| Manufacturer | |
| MPN | SXT22412CC27-30.000M |
| LCSC Part # | C7335230 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±25ppm 12pF ±25ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22412CC27-30.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7108 | $ 0.71 |
| 200+ | $ 0.2834 | $ 56.68 |
| 500+ | $ 0.2743 | $ 137.15 |
| 1,000+ | $ 0.2698 | $ 269.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412DC27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7351 | ||
| SXT22412CC17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7429 | ||
| SXT22412CC16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7077 | ||
| SXT22412CC38-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7122 | ||
| QT252S-30.000MDDE-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.9805 | ||
| SXT22412DD27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7441 | ||
| SXT22412EC27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8235 | ||
| SXT22412DC17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7351 | ||
| SXT22412CC07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7063 | ||
| SXT22412CC48-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7138 | ||
| SXT22412DC16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7335 | ||
| SXT22412DC38-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7878 | ||
| SXT22412ED27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7775 | ||
| SXT22412DD17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7778 | ||
| SXT22412FC27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8108 | ||
| SXT22412EC17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7684 | ||
| SXT22412DC48-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7895 | ||
| SXT22412DC07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.782 | ||
| SXT22412DD16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.741 | ||
| SXT22412DD38-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7456 |

