LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22412CC07-27.120M product image
Images for reference only

Suntsu Electronics, Inc. SXT22412CC07-27.120M

Manufacturer
MPN
SXT22412CC07-27.120M
LCSC Part #
C7335198
Packaging
SMD2520-4P
Customer #
Key Attributes
±25ppm 12pF ±25ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22412CC07-27.120M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0548$ 1.05
200+$ 0.4213$ 84.26
500+$ 0.4077$ 203.85
1,000+$ 0.4001$ 400.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±25ppm
Operating Temperature0℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)80Ω
Frequency27.12MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22412DC07-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0911
SXT22412DD07-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1049
SXT22412EC07-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1411
SXT22412CC27-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1347
SXT22412CC48-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1396
SXT22412CC17-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1095
SXT22412CC16-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0563
SXT22412CC38-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0623
SXT22412ED07-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1547
SXT22412FC07-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2619
SXT22412DC16-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0941
SXT22412DC17-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.172
SXT22412DC48-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1017
SXT22412DC38-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1003
SXT22412DC27-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0972
SXT22412EE07-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2482
SXT22412FD07-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2168
SXT22412DD16-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1062
SXT22412DD48-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0865
SXT22412DD27-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1108