Suntsu Electronics, Inc. SXT22413CB07-12.288M
| Manufacturer | |
| MPN | SXT22413CB07-12.288M |
| LCSC Part # | C7335080 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±30ppm 13pF ±25ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22413CB07-12.288M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8093 | $ 0.81 |
| 200+ | $ 0.3243 | $ 64.86 |
| 500+ | $ 0.3122 | $ 156.10 |
| 1,000+ | $ 0.3077 | $ 307.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22413CC07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.877 | ||
| SXT22413DB07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8826 | ||
| SXT22413DC07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8518 | ||
| SXT22413CB17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8139 | ||
| SXT22413CB27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8154 | ||
| SXT22413CB16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8689 | ||
| SXT22413CB38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8169 | ||
| SXT22413CB48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8184 | ||
| SXT22413DD07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9048 | ||
| SXT22413CC16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8229 | ||
| SXT22413CC17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8245 | ||
| SXT22413CC48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.829 | ||
| SXT22413CC38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8275 | ||
| SXT22413CC27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8259 | ||
| SXT22413DB17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8456 | ||
| SXT22413DB48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8501 | ||
| SXT22413DB38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8487 | ||
| SXT22413DB16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8441 | ||
| SXT22413DB27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8472 | ||
| SXT22413DC27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8577 |

