onsemi MC74HC32ADTR2G
| Manufacturer | |
| MPN | MC74HC32ADTR2G |
| LCSC Part # | C7335 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 75ns@2.0V,50pF 1uA TSSOP-14 Gates and Inverters RoHS |
| Datasheet | onsemi MC74HC32ADTR2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 75ns@2.0V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.48V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 75ns@2.0V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.48V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 75ns@2.0V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.48V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 75ns@2.0V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.48V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Help & FeedbackShow similar products (0) >
C7335 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



