Recom Power RB-2412S/P
| Manufacturer | |
| MPN | RB-2412S/P |
| LCSC Part # | C7334804 |
| Packaging | SIP,19.7x6mm |
| Customer # | |
| Key Attributes | 12V 21.6V~26.4V SIP,19.7x6mm DC DC Converters RoHS |
| Datasheet | Recom Power RB-2412S/P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 21.6V~26.4V | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 84mA |
| Type | Description | |
|---|---|---|
| Output Voltage | 12V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 21.6V~26.4V | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a -40°C to +85°C operating temperature range and optional continuous short circuit protection.
Features
AI Translation
- Low cost 1W converter
- Power sharing on dual output versions
- 1kVDC/1s or 2kVDC/1s isolation option
- Optional continuous short circuit protection
- Efficiency up to 85%
- UL94V-0 package material
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 21.6V~26.4V | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 84mA |
| Type | Description | |
|---|---|---|
| Output Voltage | 12V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 21.6V~26.4V | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a -40°C to +85°C operating temperature range and optional continuous short circuit protection.
Features
AI Translation
- Low cost 1W converter
- Power sharing on dual output versions
- 1kVDC/1s or 2kVDC/1s isolation option
- Optional continuous short circuit protection
- Efficiency up to 85%
- UL94V-0 package material
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

