YAGEO RC0402JR-13360RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0402JR-13360RL |
| LCSC Part # | C7334622 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 360Ω ±5% 63mW 0402 |
| Datasheet | YAGEO RC0402JR-13360RL |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 360Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 360Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.005 | $ 0.01 |
| 200+ | $ 0.002 | $ 0.40 |
| 1,000+ | $ 0.0019 | $ 1.90 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 360Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 360Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402FR-07360RL | YAGEO | 0402 | 9,900 | $ 0.0034 | ||
| AC0402FR-07360RL | YAGEO | 0402 | 8,400 | $ 0.0027 | ||
| SR0402JR-07360RL | YAGEO | 0402 | 0 | $ 0.1133 | ||
| RC0402JR-07360RP | YAGEO | 0402 | 0 | $ 0.0094 | ||
| RC0402JR-07360RL | YAGEO | 0402 | 0 | $ 0.0013 | ||
| AF0402JR-07360RL | YAGEO | 0402 | 0 | $ 0.0032 | ||
| AC0402JR-07360RL | YAGEO | 0402 | 0 | $ 0.0029 | ||
| AA0402JR-07360RL | YAGEO | 0402 | 0 | $ 0.0056 | ||
| RC0402JR-7W360RL | YAGEO | 0402 | 0 | $ 0.0082 | ||
| AF0402FR-07360RL | YAGEO | 0402 | 0 | $ 0.0201 | ||
| RC0402FR-07360RP | YAGEO | 0402 | 0 | $ 0.0123 | ||
| AC0402FR-7W360RL | YAGEO | 0402 | 0 | $ 0.0104 | ||
| AC0402DRE07360RL | YAGEO | 0402 | 0 | $ 0.065 | ||
| RC0402DR-07360RL | YAGEO | 0402 | 0 | $ 0.0079 |

