Recom Power R-743.3P
| Manufacturer | |
| MPN | R-743.3P |
| LCSC Part # | C7333552 |
| Packaging | SIP,32.2x9.1mm |
| Customer # | |
| Key Attributes | 3.3V 4.5V~28V SIP,32.2x9.1mm DC DC Converters RoHS |
| Datasheet | Recom Power R-743.3P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,32.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 3.3V | |
| Features | Programmable output voltage;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~28V | |
| Conversion Efficiency | 93% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,32.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 4A |
| Type | Description | |
|---|---|---|
| Output Voltage | 3.3V | |
| Features | Programmable output voltage;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~28V | |
| Conversion Efficiency | 93% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The R-7xxx series is a high performance 2.5V to 17V, 2Amp to 4Amp, 12-Pin SIP (single in-line package), integrated switching regulator (ISR). The synchronous - rectified design yields excellent efficiencies up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.
Features
AI Translation
- Non-isolated
- Synchronous rectification design
- Adjustable output voltage
- 2, 3, 4Amp adjustable positive step down
- Integrated switching regulator
- Over load protection
- Continuous short circuit protection
- Efficiency up to 97%
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,32.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 3.3V | |
| Features | Programmable output voltage;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~28V | |
| Conversion Efficiency | 93% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,32.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 4A |
| Type | Description | |
|---|---|---|
| Output Voltage | 3.3V | |
| Features | Programmable output voltage;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~28V | |
| Conversion Efficiency | 93% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The R-7xxx series is a high performance 2.5V to 17V, 2Amp to 4Amp, 12-Pin SIP (single in-line package), integrated switching regulator (ISR). The synchronous - rectified design yields excellent efficiencies up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.
Features
AI Translation
- Non-isolated
- Synchronous rectification design
- Adjustable output voltage
- 2, 3, 4Amp adjustable positive step down
- Integrated switching regulator
- Over load protection
- Continuous short circuit protection
- Efficiency up to 97%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

