LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT2148EA07-32.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT2148EA07-32.000M

Manufacturer
MPN
SXT2148EA07-32.000M
LCSC Part #
C7332619
Packaging
SMD2016-4P
Customer #
Key Attributes
±50ppm 8pF ±15ppm SMD2016-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT2148EA07-32.000M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7532$ 0.75
200+$ 0.3016$ 60.32
500+$ 0.291$ 145.50
1,000+$ 0.2865$ 286.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)100Ω
Frequency32MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SXT2148EB07-32.000MSuntsu Electronics, Inc.SimilarSMD2016-4P0$ 0.7623
SXT2148FA07-32.000MSuntsu Electronics, Inc.SimilarSMD2016-4P0$ 0.7956
SXT2148EA48-32.000MSuntsu Electronics, Inc.SimilarSMD2016-4P0$ 0.7608
SXT2148EA27-32.000MSuntsu Electronics, Inc.SimilarSMD2016-4P0$ 0.7578
SXT2148EA17-32.000MSuntsu Electronics, Inc.SimilarSMD2016-4P0$ 0.7562
5 more alternative parts.View all substitutes