Suntsu Electronics, Inc. SXT2148AA38-24.000M
| Manufacturer | |
| MPN | SXT2148AA38-24.000M |
| LCSC Part # | C7332353 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 24MHz ±50ppm 8pF 120Ω SMD2016-4P |
| Datasheet | Suntsu Electronics, Inc. SXT2148AA38-24.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1139 | $ 1.11 |
| 200+ | $ 0.4456 | $ 89.12 |
| 500+ | $ 0.4304 | $ 215.20 |
| 1,000+ | $ 0.4228 | $ 422.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FW2400030 | DIODES | SMD2016-4P | 0 | $ 0.9698 | ||
| SXT2148AA48-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| SXT2148AA27-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1123 | ||
| SXT2148BA38-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1246 | ||
| SXT2148AA16-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1092 | ||
| SXT2148AA17-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1108 | ||
| SXT2148AA07-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1079 | ||
| SXT2148CA38-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2259 | ||
| SXT2148BA48-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| SXT2148DA38-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.176 | ||
| SXT2148BA27-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1762 | ||
| SXT2148CA48-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2275 | ||
| SXT2148EA38-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.217 | ||
| SXT2148CA27-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1427 | ||
| SXT2148BB38-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1351 | ||
| SXT2148DA48-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1774 | ||
| SXT2148FA38-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2684 | ||
| SXT2148DA27-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3454 | ||
| SXT2148BA07-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1168 | ||
| SXT2148BA16-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1185 |

