Suntsu Electronics, Inc. SXT22410DD48-38.400M
| Manufacturer | |
| MPN | SXT22410DD48-38.400M |
| LCSC Part # | C7332346 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 38.4MHz ±20ppm 10pF 60Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22410DD48-38.400M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6816 | $ 0.68 |
| 200+ | $ 0.272 | $ 54.40 |
| 500+ | $ 0.2629 | $ 131.45 |
| 1,000+ | $ 0.2583 | $ 258.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0122M4-38.400F10DTNL | HCI | SMD2520-4P | 50 | $0.0969 $0.1041 | ||
| SXT22410DD38-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1032 | ||
| SXT22410ED48-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1548 | ||
| QT252S-38.400MDDQ-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.8577 | ||
| SXT22410DD27-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1002 | ||
| SXT22410ED38-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1533 | ||
| SXT22410DD16-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9654 | ||
| SXT22410DD17-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1508 | ||
| SXT22410DD07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1699 | ||
| SXT22410EE48-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1669 | ||
| SXT22410FD48-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22410ED27-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1502 | ||
| SXT22410EE38-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2207 | ||
| SXT22410FD38-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2138 | ||
| SXT22410ED07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1441 | ||
| SXT22410ED17-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1486 | ||
| SXT22410ED16-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1457 | ||
| SXT22410FE48-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22410EE27-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1624 | ||
| SXT22410FD27-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2124 |

