Suntsu Electronics, Inc. SXT21421DA07-16.384M
| Manufacturer | |
| MPN | SXT21421DA07-16.384M |
| LCSC Part # | C7332140 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 21pF ±20ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21421DA07-16.384M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0457 | $ 1.05 |
| 200+ | $ 0.4183 | $ 83.66 |
| 500+ | $ 0.4047 | $ 202.35 |
| 1,000+ | $ 0.3971 | $ 397.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21421DB07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.07 | ||
| SXT21421DA27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0577 | ||
| SXT21421DA48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0653 | ||
| SXT21421DA17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0532 | ||
| SXT21421DA38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0623 | ||
| SXT21421DA16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1234 | ||
| SXT21421DC07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0926 | ||
| SXT21421DD07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1154 | ||
| SXT21421DB27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0805 | ||
| SXT21421DB48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0895 | ||
| SXT21421DB17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0774 | ||
| SXT21421DB16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.073 | ||
| SXT21421DB38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1607 | ||
| SXT21421DC16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0971 | ||
| SXT21421DC27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1817 | ||
| SXT21421DC17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1002 | ||
| SXT21421DC38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1078 | ||
| SXT21421DC48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1124 | ||
| SXT21421DD27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1274 | ||
| SXT21421DD16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1979 |

