RENESAS QS3VH16233PAG
| Manufacturer | |
| MPN | QS3VH16233PAG |
| LCSC Part # | C7329913 |
| Packaging | TFSOP-56-6.1mm |
| Customer # | |
| Key Attributes | 32/16 2.3V~3.6V 1.5mA 0.2ns@3.3V,50pF TFSOP-56-6.1mm Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | RENESAS QS3VH16233PAG |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | TFSOP-56-6.1mm | |
| Type | - | |
| Number of Channels | 32/16 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@3.3V,50pF | |
| Function | Power-off protection;Hot-swap protection | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | TFSOP-56-6.1mm | |
| Type | - | |
| Number of Channels | 32/16 | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@3.3V,50pF | |
| Function | Power-off protection;Hot-swap protection | |
| Current - Output Low(IOL) | - |
Introduction
The QS3VH16233 HotSwitch is a 32-bit to 16-bit high-bandwidth bus switch capable of multiplexing or demultiplexing data. The QS3VH16233 features very low on-resistance, resulting in propagation delay through the switch of less than 250 picoseconds. The device can be used as two 16-bit to 8-bit multiplexers or one 32-bit to 16-bit multiplexer. The SELx inputs control the data flow. The TESTx inputs control the connection of one or both ports. In both the off and on states, the switch is tolerant of 5V voltages. In the off state, the switch provides very high impedance at the terminals.
The combination of near-zero propagation delay, high off-state impedance, and overvoltage tolerance also makes the QS3VH16233 well-suited for high-performance communications applications.
The QS3VH16233 operates over a temperature range of -40°C to +85°C.
Features
- N-channel FET switch with no parasitic diode to Vcc
- Power-off isolation with no DC path to Vcc or GND; 5V tolerant in both off and on states
- 5V-tolerant I/O
- Low on-resistance — typical 4Ω
- Flat on-resistance characteristics across operating range
- Rail-to-rail switching 0 – 5V
- Bidirectional data flow with near-zero propagation delay: no additional ground bounce
- Excellent on-resistance matching between channels
- Vcc operating voltage: 2.3V to 3.6V
- High bandwidth — up to 500 MHz
- LVTTL-compatible control inputs
- Undershoot clamp diodes on all switch and control inputs
- Low I/O capacitance, typical 4pF
- Available in TSSOP package
Applications
- Hot-swap
- 10/100 Base-T Ethernet LAN switch
- Low-distortion analog switch
- Mechanical relay replacement
- ATM 25/155 switching
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | TFSOP-56-6.1mm | |
| Type | - | |
| Number of Channels | 32/16 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@3.3V,50pF | |
| Function | Power-off protection;Hot-swap protection | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | TFSOP-56-6.1mm | |
| Type | - | |
| Number of Channels | 32/16 | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@3.3V,50pF | |
| Function | Power-off protection;Hot-swap protection | |
| Current - Output Low(IOL) | - |
Introduction
The QS3VH16233 HotSwitch is a 32-bit to 16-bit high-bandwidth bus switch capable of multiplexing or demultiplexing data. The QS3VH16233 features very low on-resistance, resulting in propagation delay through the switch of less than 250 picoseconds. The device can be used as two 16-bit to 8-bit multiplexers or one 32-bit to 16-bit multiplexer. The SELx inputs control the data flow. The TESTx inputs control the connection of one or both ports. In both the off and on states, the switch is tolerant of 5V voltages. In the off state, the switch provides very high impedance at the terminals.
The combination of near-zero propagation delay, high off-state impedance, and overvoltage tolerance also makes the QS3VH16233 well-suited for high-performance communications applications.
The QS3VH16233 operates over a temperature range of -40°C to +85°C.
Features
- N-channel FET switch with no parasitic diode to Vcc
- Power-off isolation with no DC path to Vcc or GND; 5V tolerant in both off and on states
- 5V-tolerant I/O
- Low on-resistance — typical 4Ω
- Flat on-resistance characteristics across operating range
- Rail-to-rail switching 0 – 5V
- Bidirectional data flow with near-zero propagation delay: no additional ground bounce
- Excellent on-resistance matching between channels
- Vcc operating voltage: 2.3V to 3.6V
- High bandwidth — up to 500 MHz
- LVTTL-compatible control inputs
- Undershoot clamp diodes on all switch and control inputs
- Low I/O capacitance, typical 4pF
- Available in TSSOP package
Applications
- Hot-swap
- 10/100 Base-T Ethernet LAN switch
- Low-distortion analog switch
- Mechanical relay replacement
- ATM 25/155 switching
C7329913 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



