LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PRQ200W-Q48-S36-B-D product image
Images for reference only

CUI PRQ200W-Q48-S36-B-D

Manufacturer
MPN
PRQ200W-Q48-S36-B-D
LCSC Part #
C7328603
Packaging
-
Customer #
Key Attributes
36V 18V~75V DC DC Converters RoHS
DatasheetCUI PRQ200W-Q48-S36-B-D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 285.0963$ 285.10
192+$ 113.7555$ 21841.06
496+$ 109.9539$ 54537.13
992+$ 108.0754$ 107210.80
Standard Packaging16/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
Packaging-
Number of Outputs1
Iout5.56A
Output Voltage36V
Isolation Voltage(Vrms)2.25kV
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery
Output Power200W
Voltage - Supply18V~75V
Conversion Efficiency88%

Features

AI Translation
  • 200 W isolated output
  • ¼-brick package with industry standard pin-out
  • 4:1 ultra-wide input voltage range
  • single regulated output
  • high efficiency up to 91%
  • output short circuit, over current, over voltage, & over temperature protection
  • 2250 Vdc isolation
  • EN 62368-1
  • available with heat sink or base plate
  • remote on/off control