TI PTH03000WAS
| Manufacturer | |
| MPN | PTH03000WAS |
| LCSC Part # | C7328403 |
| Packaging | SMD-5P,19.1x12.7mm |
| Customer # | |
| Key Attributes | 900mV~2.5V 3V~3.6V SMD-5P,19.1x12.7mm DC DC Converters RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SMD-5P,19.1x12.7mm | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage | 900mV~2.5V | |
| Voltage - Supply | 3V~3.6V | |
| Conversion Efficiency | 93% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SMD-5P,19.1x12.7mm | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 6A | |
| Output Voltage | 900mV~2.5V | |
| Voltage - Supply | 3V~3.6V | |
| Conversion Efficiency | 93% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SMD-5P,19.1x12.7mm | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage | 900mV~2.5V | |
| Voltage - Supply | 3V~3.6V | |
| Conversion Efficiency | 93% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SMD-5P,19.1x12.7mm | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 6A | |
| Output Voltage | 900mV~2.5V | |
| Voltage - Supply | 3V~3.6V | |
| Conversion Efficiency | 93% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

