iNRCORE PL8131NLT
| Manufacturer | |
| MPN | PL8131NLT |
| LCSC Part # | C7328036 |
| Packaging | SMD,18.4x14.6mm |
| Customer # | |
| Key Attributes | FIXED IND 14uH 5.5A 28mΩ SMD,18.4x14.6mm |
| Datasheet | iNRCORE PL8131NLT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,18.4x14.6mm | |
| Current Rating | 5.5A | |
| Inductance | 14uH | |
| DC Resistance(DCR) | 28mΩ | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,18.4x14.6mm | |
| Current Rating | 5.5A |
| Type | Description | |
|---|---|---|
| Inductance | 14uH | |
| DC Resistance(DCR) | 28mΩ | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,18.4x14.6mm | |
| Current Rating | 5.5A | |
| Inductance | 14uH | |
| DC Resistance(DCR) | 28mΩ | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,18.4x14.6mm | |
| Current Rating | 5.5A |
| Type | Description | |
|---|---|---|
| Inductance | 14uH | |
| DC Resistance(DCR) | 28mΩ | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

