Flex Power Modules PKM4516ZEPIHS
| Manufacturer | |
| MPN | PKM4516ZEPIHS |
| LCSC Part # | C7327968 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | Flex Power Modules PKM4516ZEPIHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Flex Power Modules | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Flex Power Modules |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry standard Quarter - brick 57.9×36.8×8.5 mm (2.28×1.45×0.33 in.) Low profile, max 8.5 mm (0.33 in.)
- High efficiency, typ. 89% at 24 Vout full load
- 1500 Vdc input to output isolation. Meets isolation requirements equivalent to basic insulation according to IEC/EN/UL 60950
- More than 2.0 million hours MTBF
- Suited for narrow board pitch applications (15 mm/0.6 in)
- Output over voltage protection
- Input under voltage shutdown
- Over temperature protection
- Monotonic start - up
- Pre - biased start - up capability
- Output short - circuit protection
- Remote sense
- Remote control Output voltage adjust function
- Highly automated manufacturing ensures quality
- ISO 9001/14001 certified supplier
- Meets requirements in high - temperature lead - free soldering processes
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Flex Power Modules | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Flex Power Modules |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry standard Quarter - brick 57.9×36.8×8.5 mm (2.28×1.45×0.33 in.) Low profile, max 8.5 mm (0.33 in.)
- High efficiency, typ. 89% at 24 Vout full load
- 1500 Vdc input to output isolation. Meets isolation requirements equivalent to basic insulation according to IEC/EN/UL 60950
- More than 2.0 million hours MTBF
- Suited for narrow board pitch applications (15 mm/0.6 in)
- Output over voltage protection
- Input under voltage shutdown
- Over temperature protection
- Monotonic start - up
- Pre - biased start - up capability
- Output short - circuit protection
- Remote sense
- Remote control Output voltage adjust function
- Highly automated manufacturing ensures quality
- ISO 9001/14001 certified supplier
- Meets requirements in high - temperature lead - free soldering processes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

