LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES PI5A4157TAEX

Manufacturer
MPN
PI5A4157TAEX
LCSC Part #
C7327728
Packaging
SOT-23-6
Customer #
Key Attributes
800mΩ 1 1.65V~5.5V 2:1 SOT-23-6 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetDIODES PI5A4157TAEX
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerDIODES
PackagingSOT-23-6
FeaturesGlitch-free switching
Turn-on time6ns
Turn-off time20ns
Ron800mΩ
Number of Channels1
Voltage - Supply1.65V~5.5V
Switch Circuit2:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con-
Bandwidth150MHz

Introduction

AI Translation

The PI5A4157 is a high-bandwidth, fast single-pole double-throw (SPDT) CMOS switch. It can be used as an analog switch or as a low-delay bus switch. The device features ultra low RON of 0.8Ω typical at 3.0V VCC and will operate over the wide VCC range of 1.65V to 5.5V. The PI5A4157 features very low quiescent current even when the control voltage is lower than the VCC supply. This feature services the mobile handset applications very well by allowing direct interface with baseband processor general purpose I/Os. Break-before-make switching prevents both switches being enabled simultaneously. This eliminates signal disruption during switching. The control input, S, is independent of supply voltage.

Features

AI Translation
  • CMOS Technology for Bus and Analog Applications
  • Low On-Resistance: 0.8Ω at 3.0V
  • Wide VCC Range: 1.65V to 5.5V
  • Rail-to-Rail Signal Range
  • Control Input Overvoltage Tolerance: 5.5V(Min)
  • Fast Transition Speed: 12ns at 5.0V
  • High Bandwidth: 150 MHz
  • Extended Industrial Temperature Range: -40°C to 85°C
  • Packaging (Pb-free & Green):
    • 6-pin SOT23
    • 6-pin SC70
    • 6-Pin UDFN 1mm×1mm

Applications

AI Translation
  • Cell Phones
  • PDAs
  • Portable Instrumentation
  • Battery powered Communications
  • Computer Peripherals