LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE2512FKM7W0R08Z product image
Images for reference only

YAGEO PE2512FKM7W0R08Z

Manufacturer
YAGEOAsian Brands
MPN
PE2512FKM7W0R08Z
LCSC Part #
C7327069
Packaging
2512
Customer #
Key Attributes
RES 0.08Ω ±1% 2W 2512
DatasheetYAGEO PE2512FKM7W0R08Z
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4499$ 0.45
200+$ 0.1796$ 35.92
500+$ 0.1735$ 86.75
1,000+$ 0.1706$ 170.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Resistance80mΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PE2512FKM7W0R08LYAGEO2512355$ 0.1