Suntsu Electronics, Inc. SXT21410ED38-24.576M
| Manufacturer | |
| MPN | SXT21410ED38-24.576M |
| LCSC Part # | C7326970 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±20ppm 10pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21410ED38-24.576M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.485 | $ 2.49 |
| 200+ | $ 0.9921 | $ 198.42 |
| 500+ | $ 0.958 | $ 479.00 |
| 1,000+ | $ 0.9418 | $ 941.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21410ED48-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3354 | ||
| SXT21410EE38-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4006 | ||
| SXT21410ED27-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT21410FD38-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.9016 | ||
| SXT21410EE48-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4141 | ||
| SXT21410ED07-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2715 | ||
| SXT21410ED17-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2972 | ||
| SXT21410ED16-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4428 | ||
| SXT21410EE27-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3882 | ||
| SXT21410FD48-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.7249 | ||
| SXT21410FE38-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.9842 | ||
| SXT21410FD27-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.699 | ||
| SXT21410EE07-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3488 | ||
| SXT21410EE17-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3745 | ||
| SXT21410EE16-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.5638 | ||
| SXT21410FE48-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.8034 | ||
| SXT21410FD17-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.6867 | ||
| SXT21410FD16-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.8594 | ||
| SXT21410FD07-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.6596 | ||
| SXT21410FE27-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.9095 |

