LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT11412DA48-40.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT11412DA48-40.000M

Manufacturer
MPN
SXT11412DA48-40.000M
LCSC Part #
C7325351
Packaging
SMD1612-4P
Customer #
Key Attributes
±50ppm 12pF ±20ppm SMD1612-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT11412DA48-40.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9414$ 0.94
200+$ 0.3763$ 75.26
500+$ 0.3637$ 181.85
1,000+$ 0.3574$ 357.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1612-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency40MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • WLAN
  • High-density applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT11412DA38-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412EA48-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412DA27-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412DB48-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412EA38-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412DA07-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11412DA16-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412DA17-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11412DC48-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412DB38-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412DD48-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412FA48-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412DC38-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412EA27-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9451
SXT11412EB48-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11412FA38-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412DD38-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412DB27-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412EA17-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412EA16-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437