Cosel PCA300F-15-W1
| Manufacturer | |
| MPN | PCA300F-15-W1 |
| LCSC Part # | C7325188 |
| Packaging | - |
| Customer # | |
| Key Attributes | 300W AC-DC Power Supply Module |
| Datasheet | Cosel PCA300F-15-W1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Height | 41mm | |
| output voltage | 15V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Power | 330W | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Input(DC) | 88V~370V | |
| Switching Frequency | 400kHz | |
| Output current (maximum value) | 22A | |
| Ripple Noise | 300mVp-p | |
| Conversion Efficiency | 90% | |
| Length | 152mm | |
| Width | 89mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Digital communication and status monitoring |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Height | 41mm | |
| output voltage | 15V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Power | 330W | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Input(DC) | 88V~370V | |
| Switching Frequency | 400kHz |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 22A | |
| Ripple Noise | 300mVp-p | |
| Conversion Efficiency | 90% | |
| Length | 152mm | |
| Width | 89mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Digital communication and status monitoring |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile (41mm, 1.61 inch = meet 1U height)
- Universal input 85 - 264VAC
- DC input 88 - 370VDC possible
- For medical electric equipment (ANSI/AAMI ES60601-1, EN60601-1 3rd, IEC60601-1-2 4th Ed.)
- Medical Isolation Grade 2MOPP
- With AUX output 12V 0.1A (Voltage adjustable range 5 - 12V)
- Constant current function
- Output voltage can be adjusted to near 0V
- With various alarms
- Parallel Operation / N+1 Parallel Redundancy Operation possible
- Monitoring function and various setting values can be changed by communication
- Complies with SEMI F47
- UL508 approval
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 445.1178 | $ 445.12 |
| 200+ | $ 418.0538 | $ 83610.76 |
| 500+ | $ 404.085 | $ 202042.50 |
| 1,000+ | $ 397.1816 | $ 397181.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Height | 41mm | |
| output voltage | 15V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Power | 330W | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Input(DC) | 88V~370V | |
| Switching Frequency | 400kHz | |
| Output current (maximum value) | 22A | |
| Ripple Noise | 300mVp-p | |
| Conversion Efficiency | 90% | |
| Length | 152mm | |
| Width | 89mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Digital communication and status monitoring |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Height | 41mm | |
| output voltage | 15V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Power | 330W | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Input(DC) | 88V~370V | |
| Switching Frequency | 400kHz |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 22A | |
| Ripple Noise | 300mVp-p | |
| Conversion Efficiency | 90% | |
| Length | 152mm | |
| Width | 89mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Digital communication and status monitoring |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile (41mm, 1.61 inch = meet 1U height)
- Universal input 85 - 264VAC
- DC input 88 - 370VDC possible
- For medical electric equipment (ANSI/AAMI ES60601-1, EN60601-1 3rd, IEC60601-1-2 4th Ed.)
- Medical Isolation Grade 2MOPP
- With AUX output 12V 0.1A (Voltage adjustable range 5 - 12V)
- Constant current function
- Output voltage can be adjusted to near 0V
- With various alarms
- Parallel Operation / N+1 Parallel Redundancy Operation possible
- Monitoring function and various setting values can be changed by communication
- Complies with SEMI F47
- UL508 approval
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

