Picker Components PC236-1C-12S-X
| Manufacturer | |
| MPN | PC236-1C-12S-X |
| LCSC Part # | C7325108 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V 20A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet | Picker Components PC236-1C-12S-X |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Picker Components | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 380V@AC;42V@DC | |
| Coil Resistance | 240Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - | |
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 600mW | |
| Contact Rating | 10A@120VAC;20A@14VDC | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Picker Components | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 380V@AC;42V@DC | |
| Coil Resistance | 240Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 600mW | |
| Contact Rating | 10A@120VAC;20A@14VDC | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Subminiature Design
- 10 Amps at 120VAC, 20 Amps at 14VDC
- 1/2 HP at 125VAC
- TV-5 Rating
- Designed for Automotive and Power Applications
Applications
AI Translation
Automotive applications, power applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6246 | $ 1.62 |
| 200+ | $ 0.6486 | $ 129.72 |
| 500+ | $ 0.6274 | $ 313.70 |
| 1,000+ | $ 0.6168 | $ 616.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Picker Components | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 380V@AC;42V@DC | |
| Coil Resistance | 240Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - | |
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 600mW | |
| Contact Rating | 10A@120VAC;20A@14VDC | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Picker Components | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 380V@AC;42V@DC | |
| Coil Resistance | 240Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 600mW | |
| Contact Rating | 10A@120VAC;20A@14VDC | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Subminiature Design
- 10 Amps at 120VAC, 20 Amps at 14VDC
- 1/2 HP at 125VAC
- TV-5 Rating
- Designed for Automotive and Power Applications
Applications
AI Translation
Automotive applications, power applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

