VISHAY SUM90330E-GE3
| Manufacturer | |
| MPN | SUM90330E-GE3 |
| LCSC Part # | C7325094 |
| Packaging | TO-263(D2PAk) |
| Customer # | |
| Key Attributes | 200V 35.1A 4V 125W 37.5mΩ@10V 1 N-channel TO-263(D2PAk) Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY SUM90330E-GE3 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAk) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 35.1A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 37.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.172nF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAk) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 35.1A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 37.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.172nF | |
| Gate Charge(Qg) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ThunderFET Power MOSFET
- Low RDS - Qg Figure of Merit (FOM)
- Maximum Junction Temperature 175°C
- 100% Rg and UIS Tested
Applications
AI Translation
- Synchronous Rectification
- Power Supply
- DC/AC Inverter
- DC/DC Converter
- Solar Micro-Inverter
- Motor Drive Switch
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8426 | $ 1.84 |
| 200+ | $ 0.7358 | $ 147.16 |
| 500+ | $ 0.7115 | $ 355.75 |
| 800+ | $ 0.6985 | $ 558.80 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAk) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 35.1A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 37.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.172nF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAk) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 35.1A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 37.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.172nF | |
| Gate Charge(Qg) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ThunderFET Power MOSFET
- Low RDS - Qg Figure of Merit (FOM)
- Maximum Junction Temperature 175°C
- 100% Rg and UIS Tested
Applications
AI Translation
- Synchronous Rectification
- Power Supply
- DC/AC Inverter
- DC/DC Converter
- Solar Micro-Inverter
- Motor Drive Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YFW40N25ASC | YFW | TO-263C | 800 | $1.0603 $1.1161 | ||
| IXFA36N20X3-JSM | JSMSEMI | TO-263 | 200 | $ 1.4518 | ||
| STB40NF20-JSM | JSMSEMI | TO-263 | 193 | $ 1.2693 | ||
| STB75NF20 | ST | D2PAK | 30 | $ 8.1004 | ||
| HSH200N02 | HUASHUO | TO-263 | 620 | $ 2.0678 | ||
| FDB33N25TM-VB | VBsemi Elec | TO-263(D2PAK) | 3 | $1.9434 $2.2863 | ||
| SUM10250E-GE3 | VISHAY | TO-263(D2PAk) | 0 | $ 8.2011 | ||
| SQM60N20-35_GE3 | VISHAY | TO-263(D2PAK) | 0 | $ 2.3809 | ||
| IRFS4127TRLPBF-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $5.1501 $5.4211 | ||
| NCE0250D-VB | VBsemi Elec | TO-263 | 0 | $2.4760 $2.6063 |

