TE Connectivity PD90XA57
| Manufacturer | |
| MPN | PD90XA57 |
| LCSC Part # | C7324451 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 90A 1 Set Normally Open: 1A (SPST NO) Power Relays, Over 2 Amps |
| Datasheet | TE Connectivity PD90XA57 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 35ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -35℃~+65℃ | |
| Switching Current(Max) | 90A | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 35ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -35℃~+65℃ | |
| Switching Current(Max) | 90A | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Contact Arrangement: 1 Form A, SPST-NO, 1 N/O
- Power Switching: Make Only, Yes, No
- Contact Current Rating: 0 ~ 90 Amps.
- Non-RF Rated
- Coil Voltage: 12 VDC
- Terminal Style: Bolt Terminal
- Maximum Voltage: 0 ~ 1800 VDC
- Current Carrying Only: Yes
- High Voltage Connection: Bolt Terminal
- Auxiliary Contact: None
- Mounting Type: Panel Mount
- Economizer: None
- RoHS/ELV Compliance: Not ELV/RoHS Compliant
- Lead-Free Soldering Process: Not Relevant to Lead-Free Process
- Brand: Kilovac
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1901.589 | $ 1901.59 |
| 200+ | $ 1785.9732 | $ 357194.64 |
| 500+ | $ 1726.2924 | $ 863146.20 |
| 1,000+ | $ 1696.8027 | $ 1696802.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 35ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -35℃~+65℃ | |
| Switching Current(Max) | 90A | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 35ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -35℃~+65℃ | |
| Switching Current(Max) | 90A | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Contact Arrangement: 1 Form A, SPST-NO, 1 N/O
- Power Switching: Make Only, Yes, No
- Contact Current Rating: 0 ~ 90 Amps.
- Non-RF Rated
- Coil Voltage: 12 VDC
- Terminal Style: Bolt Terminal
- Maximum Voltage: 0 ~ 1800 VDC
- Current Carrying Only: Yes
- High Voltage Connection: Bolt Terminal
- Auxiliary Contact: None
- Mounting Type: Panel Mount
- Economizer: None
- RoHS/ELV Compliance: Not ELV/RoHS Compliant
- Lead-Free Soldering Process: Not Relevant to Lead-Free Process
- Brand: Kilovac
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

