LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTER080151 product image
Images for reference only

On-Shore Tech OSTER080151

Manufacturer
MPN
OSTER080151
LCSC Part #
C7323055
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
-40℃~+115℃ 10A 1x8P 300V Green 16~24 Right Angle 8 1 3.5mm Through Hole,P=3.5mm Wire to Board RoHS
DatasheetOn-Shore Tech OSTER080151
Custom CablesMOQ 1pc
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6487$ 5.65
200+$ 2.2549$ 450.98
500+$ 2.1792$ 1089.60
1,000+$ 2.1422$ 2142.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerOn-Shore Tech
PackagingThrough Hole,P=3.5mm
Operating Temperature-40℃~+115℃
Current Rating10A
Number of Positions or Pins1x8P
Voltage Rating (Max)300V
ColorGreen
Number of Pins8P
Wire Gauge - AWG16~24
Mounting TypeRight Angle
Screw SpecificationM2
Number of PINs Per Row8
Number of Rows1
Pitch3.5mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ELXM089G0AmphenolThrough Hole,P=3.5mm0$ 3.4764
ELXM08900AmphenolThrough Hole,P=3.5mm0$ 3.4901

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.