LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol OQ0301500000G product image
Images for reference only

Amphenol OQ0301500000G

Manufacturer
MPN
OQ0301500000G
LCSC Part #
C7321907
Packaging
Through Hole
Customer #
Key Attributes
20A 1x3P 3P -40℃~+115℃ 7.62mm Board Side/Socket - Closed Green 3 1 Through Hole Through Hole Headers, Plugs and Sockets
DatasheetAmphenol OQ0301500000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.585$ 0.59
200+$ 0.2334$ 46.68
500+$ 0.2258$ 112.90
1,000+$ 0.2228$ 222.80
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
PackagingThrough Hole
Current Rating20A
Number of Positions or Pins1x3P
Number of Pins3P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch7.62mm
Connector TypeBoard Side/Socket - Closed
ColorGreen
Number of PINs Per Row3
Number of Rows1
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.